
MHRJ45SRI-LG | |
|---|---|
DigiKey Part Number | 4672-MHRJ45SRI-LG-ND |
Manufacturer | |
Manufacturer Product Number | MHRJ45SRI-LG |
Description | RJ45 STRN REL INSERT 1=10PCS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For RJ45 Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | RJ45 Connectors | |
Features | 1=10pcs | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,58000 Kč | 44,58 Kč |
| 10 | 37,89000 Kč | 378,90 Kč |
| 25 | 35,50280 Kč | 887,57 Kč |
| 50 | 33,80700 Kč | 1 690,35 Kč |
| 100 | 32,19070 Kč | 3 219,07 Kč |
| 300 | 29,78830 Kč | 8 936,49 Kč |
| 500 | 28,73332 Kč | 14 366,66 Kč |
| 1 000 | 27,36208 Kč | 27 362,08 Kč |
| 2 500 | 25,65006 Kč | 64 125,15 Kč |
| Unit Price without VAT: | 44,58000 Kč |
|---|---|
| Unit Price with VAT: | 53,94180 Kč |


