
MHRG59/62SRB-BK | |
|---|---|
DigiKey Part Number | 4672-MHRG59/62SRB-BK-ND |
Manufacturer | |
Manufacturer Product Number | MHRG59/62SRB-BK |
Description | RG59/62 BNC STRN REL BT 1=10PCS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For BNC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Boot | |
For Use With/Related Products | BNC Connectors | |
Body Material | - | |
Body Finish | - | |
Features | 1=10pcs | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,45000 Kč | 334,50 Kč |
| 25 | 31,35440 Kč | 783,86 Kč |
| 50 | 29,85080 Kč | 1 492,54 Kč |
| 100 | 28,42500 Kč | 2 842,50 Kč |
| 300 | 26,30350 Kč | 7 891,05 Kč |
| 500 | 25,37230 Kč | 12 686,15 Kč |
| 1 000 | 24,16114 Kč | 24 161,14 Kč |
| 2 500 | 22,64928 Kč | 56 623,20 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |




