Connector Boot For RG-58 Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHRG58SRB-BK

DigiKey Part Number
4672-MHRG58SRB-BK-ND
Manufacturer
Manufacturer Product Number
MHRG58SRB-BK
Description
RG58 BNC STRN REL BOOT 1=10PCS
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Connector Boot For RG-58 Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Connector Style
-
Accessory Type
Boot
For Use With/Related Products
RG-58 Cable
Body Material
-
Body Finish
-
Features
1=10pcs
Color
Black
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1034,29000 Kč342,90 Kč
2532,14360 Kč803,59 Kč
5030,61080 Kč1 530,54 Kč
10029,14730 Kč2 914,73 Kč
30026,97053 Kč8 091,16 Kč
50026,01568 Kč13 007,84 Kč
1 00024,77407 Kč24 774,07 Kč
2 50023,22387 Kč58 059,68 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč