Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHGA2525MFLGK

DigiKey Part Number
4672-MHGA2525MFLGK-ND
Manufacturer
Manufacturer Product Number
MHGA2525MFLGK
Description
25 WAY MALE TO 25 WAY FEMALE D-S
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 25 Pin Male
Convert From (Adapter End)
D-Sub, 25 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 HB
Includes
7 pcs - 1 Connector, 4 Jack Screws, 2 Nuts
Housing Color
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1155,60000 Kč155,60 Kč
10132,11900 Kč1 321,19 Kč
25123,84640 Kč3 096,16 Kč
50117,93320 Kč5 896,66 Kč
100112,30150 Kč11 230,15 Kč
250105,27220 Kč26 318,05 Kč
500100,25076 Kč50 125,38 Kč
1 00095,47035 Kč95 470,35 Kč
Manufacturers Standard Package
Unit Price without VAT:155,60000 Kč
Unit Price with VAT:188,27600 Kč