
MHGA1515MFLGK | |
|---|---|
DigiKey Part Number | 4672-MHGA1515MFLGK-ND |
Manufacturer | |
Manufacturer Product Number | MHGA1515MFLGK |
Description | 15 WAY MALE TO 15 WAY FEMALE D-S |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 15 Pin Male | |
Convert From (Adapter End) | D-Sub, 15 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Includes | 7 pcs - 1 Connector, 4 Jack Screws, 2 Nuts | |
Housing Color | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 107,88800 Kč | 1 078,88 Kč |
| 25 | 101,13480 Kč | 2 528,37 Kč |
| 50 | 96,30100 Kč | 4 815,05 Kč |
| 100 | 91,70460 Kč | 9 170,46 Kč |
| 250 | 85,96244 Kč | 21 490,61 Kč |
| 500 | 81,86154 Kč | 40 930,77 Kč |
| 1 000 | 77,95759 Kč | 77 957,59 Kč |
| 2 500 | 73,08270 Kč | 182 706,75 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |

