
MHED-9/37-LOF | |
|---|---|
DigiKey Part Number | 4672-MHED-9/37-LOF-ND |
Manufacturer | |
Manufacturer Product Number | MHED-9/37-LOF |
Description | LOF9/37 HOOD SLIDING LTCH 1=10PC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Latch For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Latch | |
For Use With/Related Products | - | |
Features | 1=10pcs | |
Number of Positions | 9 ~ 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 77,33600 Kč | 773,36 Kč |
| 25 | 72,49360 Kč | 1 812,34 Kč |
| 50 | 69,02460 Kč | 3 451,23 Kč |
| 100 | 65,73000 Kč | 6 573,00 Kč |
| 250 | 61,61400 Kč | 15 403,50 Kč |
| 500 | 58,67346 Kč | 29 336,73 Kč |
| 1 000 | 55,87463 Kč | 55 874,63 Kč |
| 2 500 | 52,38027 Kč | 130 950,68 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |


