
MHDTZK9-BK-RA-PC-BK-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK9-BK-RA-PC-BK-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK9-BK-RA-PC-BK-K |
Description | 9 WAY D-SUB HOOD DIE CAST BLACK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,79200 Kč | 557,92 Kč |
| 25 | 52,29360 Kč | 1 307,34 Kč |
| 50 | 49,79040 Kč | 2 489,52 Kč |
| 100 | 47,41350 Kč | 4 741,35 Kč |
| 300 | 43,87603 Kč | 13 162,81 Kč |
| 500 | 42,32272 Kč | 21 161,36 Kč |
| 1 000 | 40,30356 Kč | 40 303,56 Kč |
| 2 500 | 37,78204 Kč | 94 455,10 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |

