Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHDSSK-M-9-L-K | |
|---|---|
DigiKey Part Number | 4672-MHDSSK-M-9-L-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDSSK-M-9-L-K |
Description | 9 WAY D-SUB HOOD METPLAS TOP AND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,62600 Kč | 586,26 Kč |
| 25 | 54,93920 Kč | 1 373,48 Kč |
| 50 | 52,31440 Kč | 2 615,72 Kč |
| 100 | 49,81570 Kč | 4 981,57 Kč |
| 300 | 46,09970 Kč | 13 829,91 Kč |
| 500 | 44,46746 Kč | 22 233,73 Kč |
| 1 000 | 42,34604 Kč | 42 346,04 Kč |
| 2 500 | 39,69706 Kč | 99 242,65 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |



