
MHDCMR37-ULP | |
|---|---|
DigiKey Part Number | 4672-MHDCMR37-ULP-ND |
Manufacturer | |
Manufacturer Product Number | MHDCMR37-ULP |
Description | 37 WAY D-SUB HOOD DIE CAST SIDE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,13000 Kč | 315,13 Kč |
| 10 | 267,80500 Kč | 2 678,05 Kč |
| 25 | 251,03360 Kč | 6 275,84 Kč |
| 50 | 239,04580 Kč | 11 952,29 Kč |
| 100 | 227,63990 Kč | 22 763,99 Kč |
| 250 | 213,39764 Kč | 53 349,41 Kč |
| 500 | 203,22350 Kč | 101 611,75 Kč |
| 1 000 | 193,53654 Kč | 193 536,54 Kč |
| Unit Price without VAT: | 315,13000 Kč |
|---|---|
| Unit Price with VAT: | 381,30730 Kč |

