
MHD45PPK15-K | |
|---|---|
DigiKey Part Number | 4672-MHD45PPK15-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45PPK15-K |
Description | 15 WAY D-SUB HOOD PLASTIC SIDE E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,88000 Kč | 298,80 Kč |
| 25 | 28,01120 Kč | 700,28 Kč |
| 50 | 26,67160 Kč | 1 333,58 Kč |
| 100 | 25,39710 Kč | 2 539,71 Kč |
| 300 | 23,50027 Kč | 7 050,08 Kč |
| 500 | 22,66776 Kč | 11 333,88 Kč |
| 1 000 | 21,58594 Kč | 21 585,94 Kč |
| 2 500 | 20,23493 Kč | 50 587,32 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


