15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHCCOV-15-SC-MP

DigiKey Part Number
4672-MHCCOV-15-SC-MP-ND
Manufacturer
Manufacturer Product Number
MHCCOV-15-SC-MP
Description
15 WAY D-SUB HOOD METPLAS TOP EN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compatible D-Sub Size
15pos and HD26pos
Manufacturer
MH Connectors
Cable Type
Round
Series
Cable Exit
180°
Packaging
Bag
Shielding
Shielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Acrylonitrile Butadiene Styrene (ABS)
Number of Positions
15
Hardware
Assembly Hardware
Compatible Shell Size
A
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1035,15100 Kč351,51 Kč
2532,94160 Kč823,54 Kč
5031,36680 Kč1 568,34 Kč
10029,86550 Kč2 986,55 Kč
25027,99452 Kč6 998,63 Kč
50026,65780 Kč13 328,90 Kč
1 00025,38553 Kč25 385,53 Kč
2 50023,79712 Kč59 492,80 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč