Potting Compound, 1 Part “ Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTV108-300ML

DigiKey Part Number
473-1140-ND
Manufacturer
Momentive Performance Materials
Manufacturer Product Number
RTV108-300ML
Description
ADHESIVE SEALANT SIL TRANSLUCENT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Potting Compound, 1 Part “Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Momentive Performance Materials
Series
Packaging
Bulk
Part Status
Active
Type
Potting Compound, 1 Part
Features
High Strength
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1796,32000 Kč796,32 Kč
24556,09708 Kč13 346,33 Kč
48517,22917 Kč24 827,00 Kč
72496,29764 Kč35 733,43 Kč
120471,67258 Kč56 600,71 Kč
264437,17182 Kč115 413,36 Kč
504414,42188 Kč208 868,63 Kč
Manufacturers Standard Package
Unit Price without VAT:796,32000 Kč
Unit Price with VAT:963,54720 Kč