
PLA17WH1 | |
|---|---|
DigiKey Part Number | 473-1452-ND |
Manufacturer | |
Manufacturer Product Number | PLA17WH1 |
Description | FILAMENT WHITE PLA 0.07" 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament White PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Filament Material | PLA (Polylactide) | |
Color | White | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 100N/mm² | |
Density | 1.24g/cm³ | |
Operating Temperature | 210°C ~ 220°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,85000 Kč | 804,85 Kč |
| Unit Price without VAT: | 804,85000 Kč |
|---|---|
| Unit Price with VAT: | 973,86850 Kč |

