


8MT-50-FT | |
|---|---|
DigiKey Part Number | 473-1378-ND |
Manufacturer | |
Manufacturer Product Number | 8MT-50-FT |
Description | MIXING NOZZLE 50ML 5/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Static Mixing Nozzle | |
Tip Type | Tapered | |
Outer Diameter | - | |
Color | - | |
Number of Pieces | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,18000 Kč | 374,18 Kč |
| 5 | 339,49600 Kč | 1 697,48 Kč |
| 10 | 325,61600 Kč | 3 256,16 Kč |
| 30 | 304,73000 Kč | 9 141,90 Kč |
| 50 | 295,48800 Kč | 14 774,40 Kč |
| 100 | 283,38690 Kč | 28 338,69 Kč |
| 500 | 257,16880 Kč | 128 584,40 Kč |
| Unit Price without VAT: | 374,18000 Kč |
|---|---|
| Unit Price with VAT: | 452,75780 Kč |






