Thermal Non-Silicone Grease 1 gal Pail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8616-1G

DigiKey Part Number
8616-1G-ND
Manufacturer
Manufacturer Product Number
8616-1G
Description
SUPER THERMAL GREASE II, HIGH TH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thermal Non-Silicone Grease 1 gal Pail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Bulk
Part Status
Active
Type
Non-Silicone Grease
Size / Dimension
1 gal Pail
Usable Temperature Range
-90°F ~ 329°F (-68°C ~ 165°C)
Color
White
Thermal Conductivity
1.78W/m-K
Features
Odorless
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
513 250,32600 Kč66 251,63 Kč
Manufacturers Standard Package
Unit Price without VAT:13 250,32600 Kč
Unit Price with VAT:16 032,89446 Kč