
855-144 | |
|---|---|
DigiKey Part Number | 473-1155-ND |
Manufacturer | |
Manufacturer Product Number | 855-144 |
Description | BRUSH SNGL HEAD HAIR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Hair, Horse Tip 6.00" (152.4mm) 144 PC |
Datasheet | Datasheet |
Category | Tip Material Hair, Horse |
Manufacturer MG Chemicals | Handle Material Tin |
Packaging Bulk | Handle Length 6.00" (152.4mm) |
Part Status Active | Quantity 144 |
Type Brush, Single Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 328,10000 Kč | 2 328,10 Kč |
| 5 | 2 157,91800 Kč | 10 789,59 Kč |
| 10 | 2 088,55300 Kč | 20 885,53 Kč |
| 25 | 2 000,31760 Kč | 50 007,94 Kč |
| Unit Price without VAT: | 2 328,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 817,00100 Kč |








