
851 | |
|---|---|
DigiKey Part Number | 473-1044-ND |
Manufacturer | |
Manufacturer Product Number | 851 |
Description | BRUSH SNGL HEAD BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Brass Tip 7.75" (196.9mm) 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Brass | |
Handle Material | Wood | |
Features | Abrasive | |
Handle Length | 7.75" (196.9mm) | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,44000 Kč | 316,44 Kč |
| 5 | 293,30000 Kč | 1 466,50 Kč |
| 10 | 283,85100 Kč | 2 838,51 Kč |
| 25 | 271,84840 Kč | 6 796,21 Kč |
| Unit Price without VAT: | 316,44000 Kč |
|---|---|
| Unit Price with VAT: | 382,89240 Kč |


