


8461-85ML | |
|---|---|
DigiKey Part Number | 473-1227-ND |
Manufacturer | |
Manufacturer Product Number | 8461-85ML |
Description | LUB GREASE TUBE 85G OFF-WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grease Lubricant Tube, 85g (3 oz) Off-White |
Datasheet | Datasheet |
Category | Form Tube, 85g (3 oz) |
Manufacturer MG Chemicals | Features Lubricant |
Series | Shelf Life 60 Months |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
Type Grease | Base Product Number |
Color Off-White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,83000 Kč | 307,83 Kč |
| 12 | 269,77167 Kč | 3 237,26 Kč |
| 30 | 256,95267 Kč | 7 708,58 Kč |
| 54 | 249,04796 Kč | 13 448,59 Kč |
| 102 | 241,75078 Kč | 24 658,58 Kč |
| Unit Price without VAT: | 307,83000 Kč |
|---|---|
| Unit Price with VAT: | 372,47430 Kč |



