
832FXT-50ML | |
|---|---|
DigiKey Part Number | 473-832FXT-50ML-ND |
Manufacturer | |
Manufacturer Product Number | 832FXT-50ML |
Description | FLEXIBLE EPOXY RESIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part “Potting |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Black | |
For Use With/Related Products | Potting | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 945,99000 Kč | 945,99 Kč |
| 5 | 831,13800 Kč | 4 155,69 Kč |
| 10 | 790,15400 Kč | 7 901,54 Kč |
| 25 | 742,48400 Kč | 18 562,10 Kč |
| 50 | 710,74900 Kč | 35 537,45 Kč |
| 100 | 682,30420 Kč | 68 230,42 Kč |
| 250 | 649,14412 Kč | 162 286,03 Kč |
| Unit Price without VAT: | 945,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 144,64790 Kč |


