832B-60L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832B-60L

DigiKey Part Number
832B-60L-ND
Manufacturer
Manufacturer Product Number
832B-60L
Description
EPOXY POTTING/ENCAPSULATING BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Potting Compound, 2 Part “Sealing Electronic Components
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Active
Type
Potting Compound, 2 Part
Features
-
For Use With/Related Products
Sealing Electronic Components
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Due to the size/weight of this product it will be shipped directly from the manufacturer. A DigiKey representative will contact you regarding these shipping costs.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158 842,28000 Kč58 842,28 Kč
Manufacturers Standard Package
Unit Price without VAT:58 842,28000 Kč
Unit Price with VAT:71 199,15880 Kč