


4910-28G | |
|---|---|
DigiKey Part Number | 473-1099-ND |
Manufacturer | |
Manufacturer Product Number | 4910-28G |
Description | SOLDER TIP TINNER (ACTIVATOR)1PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solder Tip Tinner (Activator) For Use With |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tip Tinner (Activator) | |
Size | - | |
For Use With/Related Products | - | |
Specifications | - | |
Shelf Life | 120 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,98000 Kč | 432,98 Kč |
| 6 | 366,87000 Kč | 2 201,22 Kč |
| 12 | 344,12250 Kč | 4 129,47 Kč |
| 27 | 319,27074 Kč | 8 620,31 Kč |
| 51 | 301,01255 Kč | 15 351,64 Kč |
| 102 | 282,27078 Kč | 28 791,62 Kč |
| 501 | 243,38443 Kč | 121 935,60 Kč |
| Unit Price without VAT: | 432,98000 Kč |
|---|---|
| Unit Price with VAT: | 523,90580 Kč |









