
4902P-15G | |
|---|---|
DigiKey Part Number | 473-1269-ND |
Manufacturer | |
Manufacturer Product Number | 4902P-15G |
Description | LEAD FREE LOW TEMPERATURE SOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Bi57Sn42Ag1 (57/42/1) Syringe, 0.53 oz (15g), 5cc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Bi57Sn42Ag1 (57/42/1) | |
Diameter | - | |
Melting Point | 281°F (138°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Syringe, 0.53 oz (15g), 5cc | |
Shelf Life | 48 Months (Refrigerated), 12 Months (Room Temp) | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 39°F ~ 50°F (4°C ~ 10°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,95000 Kč | 385,95 Kč |
| 5 | 332,52200 Kč | 1 662,61 Kč |
| 10 | 311,90300 Kč | 3 119,03 Kč |
| 25 | 286,57360 Kč | 7 164,34 Kč |
| 50 | 268,77200 Kč | 13 438,60 Kč |
| 100 | 252,04180 Kč | 25 204,18 Kč |
| 500 | 216,97704 Kč | 108 488,52 Kč |
| 1 000 | 203,35015 Kč | 203 350,15 Kč |
| Unit Price without VAT: | 385,95000 Kč |
|---|---|
| Unit Price with VAT: | 466,99950 Kč |







