Lead Free No-Clean Wire Solder Sn96.2Ag2.8Cu0.4 (96.2/2.8/0.4) 20 AWG, 21 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4900-454G

DigiKey Part Number
473-1103-ND
Manufacturer
Manufacturer Product Number
4900-454G
Description
SOLDER LF SN96 21GAUGE 1LB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn96.2Ag2.8Cu0.4 (96.2/2.8/0.4) 20 AWG, 21 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn96.2Ag2.8Cu0.4 (96.2/2.8/0.4)
Diameter
0.032" (0.81mm)
Melting Point
423 ~ 430°F (217 ~ 221°C)
Flux Type
No-Clean
Wire Gauge
20 AWG, 21 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Shipping Info
-
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 295,22000 Kč3 295,22 Kč
52 838,76200 Kč14 193,81 Kč
102 661,60100 Kč26 616,01 Kč
252 443,53720 Kč61 088,43 Kč
502 434,85240 Kč121 742,62 Kč
Unit Price without VAT:3 295,22000 Kč
Unit Price with VAT:3 987,21620 Kč