Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 18 AWG, 19 SWG Spool, 8 oz (227g), 1/2 lb
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4896-227G

DigiKey Part Number
473-1130-ND
Manufacturer
Manufacturer Product Number
4896-227G
Description
SOLDER RA 60/40 .040" 1/2 LB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 18 AWG, 19 SWG Spool, 8 oz (227g), 1/2 lb
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
Rosin Activated (RA)
Manufacturer
MG Chemicals
Wire Gauge
18 AWG, 19 SWG
Series
Process
Leaded
Packaging
Spool
Form
Spool, 8 oz (227g), 1/2 lb
Part Status
Active
Shelf Life
120 Months
Type
Wire Solder
Shelf Life Start
Date of Manufacture
Composition
Sn60Pb40 (60/40)
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Diameter
0.040" (1.02mm)
Weight
0.5 lb (226.8 g)
Melting Point
361 ~ 376°F (183 ~ 191°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1995,43000 Kč995,43 Kč
5857,95400 Kč4 289,77 Kč
10804,66800 Kč8 046,68 Kč
25739,16080 Kč18 479,02 Kč
50693,05320 Kč34 652,66 Kč
100649,71140 Kč64 971,14 Kč
Unit Price without VAT:995,43000 Kč
Unit Price with VAT:1 204,47030 Kč