


SM99S01VBNN03G7 | |
|---|---|
DigiKey Part Number | 1849-1155-2-ND - Tape & Reel (TR) 1849-1155-1-ND - Cut Tape (CT) 1849-1155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM99S01VBNN03G7 |
Description | TERM BLOCK 1POS SIDE ENTRY SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Push Button Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 13,69080 Kč | 342,27 Kč |
| 50 | 12,34680 Kč | 617,34 Kč |
| 100 | 11,18560 Kč | 1 118,56 Kč |
| 250 | 9,92952 Kč | 2 482,38 Kč |
| 500 | 9,17528 Kč | 4 587,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,56676 Kč | 8 566,76 Kč |
| 2 000 | 8,08308 Kč | 16 166,16 Kč |
| 3 000 | 7,84912 Kč | 23 547,36 Kč |
| 5 000 | 7,59838 Kč | 37 991,90 Kč |
| 7 000 | 7,45672 Kč | 52 197,04 Kč |
| 10 000 | 7,32438 Kč | 73 243,80 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


