SM99S01VBNN03G7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM99S01VBNN03G7

SM99S01VBNN03G7

DigiKey Part Number
1849-1155-2-ND - Tape & Reel (TR)
1849-1155-1-ND - Cut Tape (CT)
1849-1155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM99S01VBNN03G7
Description
TERM BLOCK 1POS SIDE ENTRY SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Push Button Actuated
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 082
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,83000 Kč20,83 Kč
1015,28900 Kč152,89 Kč
2513,31440 Kč332,86 Kč
5012,01060 Kč600,53 Kč
10010,87950 Kč1 087,95 Kč
2509,65764 Kč2 414,41 Kč
5008,92316 Kč4 461,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,33158 Kč8 331,58 Kč
2 0007,86114 Kč15 722,28 Kč
3 0007,63364 Kč22 900,92 Kč
5 0007,38978 Kč36 948,90 Kč
7 0007,25199 Kč50 763,93 Kč
10 0007,12332 Kč71 233,20 Kč
25 0006,86133 Kč171 533,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,83000 Kč
Unit Price with VAT:25,20430 Kč