1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
SM99 and SR99 Single Pole Spring Clamp Terminal Blocks

SM99S01VBNN03G7

DigiKey Part Number
1849-1155-2-ND - Tape & Reel (TR)
1849-1155-1-ND - Cut Tape (CT)
1849-1155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM99S01VBNN03G7
Description
TERM BLOCK 1POS SIDE ENTRY SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Push Button Actuated
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,72800 Kč157,28 Kč
2513,69080 Kč342,27 Kč
5012,34680 Kč617,34 Kč
10011,18560 Kč1 118,56 Kč
2509,92952 Kč2 482,38 Kč
5009,17528 Kč4 587,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,56676 Kč8 566,76 Kč
2 0008,08308 Kč16 166,16 Kč
3 0007,84912 Kč23 547,36 Kč
5 0007,59838 Kč37 991,90 Kč
7 0007,45672 Kč52 197,04 Kč
10 0007,32438 Kč73 243,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč