


MWN811A115 | |
|---|---|
DigiKey Part Number | 1849-MWN811A115-ND |
Manufacturer | |
Manufacturer Product Number | MWN811A115 |
Description | M12 D-CODE TO RJ45, PANEL FEED T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular, Female Sockets, 8 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Circular, Female Sockets, 8 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 034,15000 Kč | 1 034,15 Kč |
| 10 | 878,95500 Kč | 8 789,55 Kč |
| 30 | 813,42067 Kč | 24 402,62 Kč |
| 50 | 784,64480 Kč | 39 232,24 Kč |
| 100 | 747,23480 Kč | 74 723,48 Kč |
| 250 | 700,52016 Kč | 175 130,04 Kč |
| Unit Price without VAT: | 1 034,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 251,32150 Kč |





