



MMW370A1A1 | |
|---|---|
DigiKey Part Number | 1849-1008-ND |
Manufacturer | |
Manufacturer Product Number | MMW370A1A1 |
Description | CONN JACK FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 90°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insert Material | - | |
Applications | Railway | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,26000 Kč | 708,26 Kč |
| 10 | 601,92900 Kč | 6 019,29 Kč |
| 30 | 557,04900 Kč | 16 711,47 Kč |
| 50 | 537,33880 Kč | 26 866,94 Kč |
| 100 | 511,70870 Kč | 51 170,87 Kč |
| 250 | 479,71108 Kč | 119 927,77 Kč |
| Unit Price without VAT: | 708,26000 Kč |
|---|---|
| Unit Price with VAT: | 856,99460 Kč |

