Parametric Equivalent

MMT471A115-0002 | |
|---|---|
DigiKey Part Number | MMT471A115-0002-ND |
Manufacturer | |
Manufacturer Product Number | MMT471A115-0002 |
Description | CONN JACK FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation D |
Mfr | Primary Material Metal |
Series | Shell Material Copper Zinc |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Features Board Lock |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -30°C ~ 90°C |
Mounting Feature Bulkhead | Contact Material Copper Zinc |
Termination Solder | Applications Railway |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMT471A115-0001 | METZ CONNECT USA Inc. | 9 | MMT471A115-0001-ND | 553,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 459,39400 Kč | 4 593,94 Kč |
| Unit Price without VAT: | 459,39400 Kč |
|---|---|
| Unit Price with VAT: | 555,86674 Kč |



