
MMT371A715 | |
|---|---|
DigiKey Part Number | 1849-MMT371A715-ND |
Manufacturer | |
Manufacturer Product Number | MMT371A715 |
Description | M12 PC BOARD JACK, IP67 WHEN MAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Insert Material Liquid Crystal Polymer (LCP) |
Orientation A | Applications Railway |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 256,53300 Kč | 2 565,33 Kč |
| 30 | 237,38933 Kč | 7 121,68 Kč |
| 50 | 228,98320 Kč | 11 449,16 Kč |
| 100 | 218,05580 Kč | 21 805,58 Kč |
| 250 | 204,41300 Kč | 51 103,25 Kč |
| 500 | 194,66784 Kč | 97 333,92 Kč |
| 1 000 | 185,38861 Kč | 185 388,61 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |


