
MMT371A3B5-0009 | |
|---|---|
DigiKey Part Number | MMT371A3B5-0009-ND |
Manufacturer | |
Manufacturer Product Number | MMT371A3B5-0009 |
Description | CONN JACK FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Potted |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Shell Size - Insert M12-8 | Voltage Rating 50VAC, 60VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Zinc |
Termination Solder | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Fastening Type Threaded | Applications Railway |
Orientation X | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 623,15800 Kč | 6 231,58 Kč |
| Unit Price without VAT: | 623,15800 Kč |
|---|---|
| Unit Price with VAT: | 754,02118 Kč |


