
MMT361A715 | |
|---|---|
DigiKey Part Number | 1849-MMT361A715-ND |
Manufacturer | |
Manufacturer Product Number | MMT361A715 |
Description | M12 PC BOARD JACK, IP67 WHEN MAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | Railway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,80000 Kč | 328,80 Kč |
| 10 | 279,35500 Kč | 2 793,55 Kč |
| 30 | 258,51500 Kč | 7 755,45 Kč |
| 50 | 249,36260 Kč | 12 468,13 Kč |
| 100 | 237,46510 Kč | 23 746,51 Kč |
| 250 | 222,60796 Kč | 55 651,99 Kč |
| 500 | 211,99540 Kč | 105 997,70 Kč |
| 1 000 | 201,89118 Kč | 201 891,18 Kč |
| Unit Price without VAT: | 328,80000 Kč |
|---|---|
| Unit Price with VAT: | 397,84800 Kč |


