
MMT361A115-0009 | |
|---|---|
DigiKey Part Number | 1849-MMT361A115-0009-ND |
Manufacturer | |
Manufacturer Product Number | MMT361A115-0009 |
Description | CONN JACK FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Potted | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | 7.87µin (0.200µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 148,49000 Kč | 1 148,49 Kč |
| 10 | 976,21500 Kč | 9 762,15 Kč |
| 30 | 903,43800 Kč | 27 103,14 Kč |
| 50 | 871,48260 Kč | 43 574,13 Kč |
| 100 | 829,93410 Kč | 82 993,41 Kč |
| 250 | 789,90124 Kč | 197 475,31 Kč |
| Unit Price without VAT: | 1 148,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 389,67290 Kč |










