
MMT060A715-G201 | |
|---|---|
DigiKey Part Number | 1849-MMT060A715-G201TR-ND - Tape & Reel (TR) 1849-MMT060A715-G201CT-ND - Cut Tape (CT) 1849-MMT060A715-G201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMT060A715-G201 |
Description | M12 PC BOARD INSERT, FEMALE, A-C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Material Brass |
Termination Solder | Insert Material Liquid Crystal Polymer (LCP) |
Orientation A | Applications Railway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 148,33000 Kč | 1 483,30 Kč |
| 25 | 139,04040 Kč | 3 476,01 Kč |
| 50 | 132,40080 Kč | 6 620,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 121,96688 Kč | 19 514,70 Kč |
| 320 | 116,14781 Kč | 37 167,30 Kč |
| 480 | 112,87431 Kč | 54 179,67 Kč |
| 800 | 108,88276 Kč | 87 106,21 Kč |
| 1 120 | 106,33144 Kč | 119 091,21 Kč |
| 1 600 | 103,69219 Kč | 165 907,50 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |

