FR20205VBDN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FR20205VBDN
FR20205VBDN
FR20205VBDN

FR20205VBDN

DigiKey Part Number
1849-FR20205VBDN-ND
Manufacturer
Manufacturer Product Number
FR20205VBDN
Description
RECEPTACLE, THR, DUAL ROW, .100"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.280" (7.10mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
IP00
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA6), Nylon 6
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 690
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
113,54000 Kč13,54 Kč
3610,55972 Kč380,15 Kč
1089,77083 Kč1 055,25 Kč
5048,76306 Kč4 416,58 Kč
1 0088,34439 Kč8 411,15 Kč
5 0047,45243 Kč37 291,96 Kč
10 0087,37642 Kč73 823,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,54000 Kč
Unit Price with VAT:16,38340 Kč