AST0820306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AST0820306

AST0820306

DigiKey Part Number
1849-1048-ND
Manufacturer
Manufacturer Product Number
AST0820306
Description
TERM BLK 3POS TOP ENT 2.54MM PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.100" (2.54mm)
Mating Orientation
Vertical with Board
Current
6 A
Voltage
150 V
Wire Gauge
20-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Push Button Actuated
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50023,60664 Kč11 803,32 Kč
Manufacturers Standard Package
Unit Price without VAT:23,60664 Kč
Unit Price with VAT:28,56403 Kč