6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
ASP0460622
ASP0460622
One-Piece and Two-Piece Spring Clamp Terminal Blocks

ASP0460622

DigiKey Part Number
1849-1074-ND
Manufacturer
Manufacturer Product Number
ASP0460622
Description
TERM BLOCK PLUG 6POS 5.08MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1mm²
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
-
Features
Lever Actuated, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Tail Length
-
Insulation Height
0.610" (15.49mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,31000 Kč124,31 Kč
1088,15000 Kč881,50 Kč
2577,38200 Kč1 934,55 Kč
5070,72120 Kč3 536,06 Kč
10065,25550 Kč6 525,55 Kč
30058,68310 Kč17 604,93 Kč
50056,35570 Kč28 177,85 Kč
1 00053,79373 Kč53 793,73 Kč
Manufacturers Standard Package
Unit Price without VAT:124,31000 Kč
Unit Price with VAT:150,41510 Kč