5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
ASP0450522
ASP0450522
One-Piece and Two-Piece Spring Clamp Terminal Blocks

ASP0450522

DigiKey Part Number
1849-1274-ND
Manufacturer
Manufacturer Product Number
ASP0450522
Description
TERM BLOCK PLUG 5POS 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Lever Actuated, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Tail Length
-
Insulation Height
0.610" (15.49mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 925
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,56000 Kč108,56 Kč
1077,14700 Kč771,47 Kč
2567,63880 Kč1 690,97 Kč
5061,72580 Kč3 086,29 Kč
10056,85840 Kč5 685,84 Kč
30050,98873 Kč15 296,62 Kč
50048,90518 Kč24 452,59 Kč
1 00046,60821 Kč46 608,21 Kč
Manufacturers Standard Package
Unit Price without VAT:108,56000 Kč
Unit Price with VAT:131,35760 Kč