




ASP0430422 | |
|---|---|
DigiKey Part Number | 1849-1138-ND |
Manufacturer | |
Manufacturer Product Number | ASP0430422 |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Lever Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Tail Length | - | |
Insulation Height | 0.610" (15.49mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,83000 Kč | 88,83 Kč |
| 10 | 63,10800 Kč | 631,08 Kč |
| 25 | 55,23520 Kč | 1 380,88 Kč |
| 50 | 50,30960 Kč | 2 515,48 Kč |
| 100 | 46,23840 Kč | 4 623,84 Kč |
| 250 | 42,00824 Kč | 10 502,06 Kč |
| 500 | 39,54706 Kč | 19 773,53 Kč |
| 1 000 | 37,60604 Kč | 37 606,04 Kč |
| 5 000 | 34,59163 Kč | 172 958,15 Kč |
| Unit Price without VAT: | 88,83000 Kč |
|---|---|
| Unit Price with VAT: | 107,48430 Kč |


