




ASP0250804 | |
|---|---|
DigiKey Part Number | 1849-1196-ND |
Manufacturer | |
Manufacturer Product Number | ASP0250804 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer METZ CONNECT USA Inc. | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08-1.5mm² |
Part Status Active | Color Gray |
Type Plug for Unshrouded Header | Operating Temperature -40°C ~ 105°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Lever Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Ingress Protection IP20 |
Plug Wire Entry 90° | Contact Material Copper Alloy |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polyamide (PA46), Nylon 4/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.543" (13.80mm) |
Current - UL 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 111,96100 Kč | 1 119,61 Kč |
| 25 | 98,53960 Kč | 2 463,49 Kč |
| 50 | 90,30820 Kč | 4 515,41 Kč |
| 100 | 83,58460 Kč | 8 358,46 Kč |
| 300 | 75,54450 Kč | 22 663,35 Kč |
| 500 | 72,70894 Kč | 36 354,47 Kč |
| 1 000 | 69,59409 Kč | 69 594,09 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |

