


ASM02V0108-1G16 | |
|---|---|
DigiKey Part Number | 1849-1258-2-ND - Tape & Reel (TR) 1849-1258-1-ND - Cut Tape (CT) 1849-1258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM02V0108-1G16 |
Description | TERM BLOCK 1POS TOP ENTRY SMD |
Customer Reference | |
Detailed Description | WTB Tin Alloy Terminal Connector 20-24 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 20-24 AWG |
Manufacturer METZ CONNECT USA Inc. | Contact Material Beryllium Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Alloy |
Part Status Active | Base Product Number |
Terminal Type Wire to Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 6,80320 Kč | 170,08 Kč |
| 50 | 6,12300 Kč | 306,15 Kč |
| 100 | 5,52250 Kč | 552,25 Kč |
| 250 | 4,85808 Kč | 1 214,52 Kč |
| 500 | 4,44990 Kč | 2 224,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 3,44445 Kč | 22 388,92 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

