


ASM01Y0164-3G16 | |
|---|---|
DigiKey Part Number | 1849-1256-2-ND - Tape & Reel (TR) 1849-1256-1-ND - Cut Tape (CT) 1849-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM01Y0164-3G16 |
Description | CONN TERM WTB 16-18 AWG TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Alloy Terminal Connector 16-18 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 16-18 AWG |
Manufacturer METZ CONNECT USA Inc. | Contact Material Beryllium Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Alloy |
Part Status Active | Base Product Number |
Terminal Type Wire to Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 4,92200 Kč | 123,05 Kč |
| 50 | 4,43480 Kč | 221,74 Kč |
| 100 | 3,99380 Kč | 399,38 Kč |
| 250 | 3,50164 Kč | 875,41 Kč |
| 500 | 3,19590 Kč | 1 597,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 2,91337 Kč | 3 204,71 Kč |
| 2 200 | 2,71571 Kč | 5 974,56 Kč |
| 3 300 | 2,61909 Kč | 8 643,00 Kč |
| 5 500 | 2,51480 Kč | 13 831,40 Kč |
| 7 700 | 2,45554 Kč | 18 907,66 Kč |
| 11 000 | 2,39998 Kč | 26 399,78 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

