


ASM01Y0164-2G16 | |
|---|---|
DigiKey Part Number | 1849-1255-2-ND - Tape & Reel (TR) 1849-1255-1-ND - Cut Tape (CT) 1849-1255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM01Y0164-2G16 |
Description | CONN TERM WTB 16-18 AWG TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Alloy Terminal Connector 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | - | |
Insulation Diameter | - | |
Length - Overall | - | |
Wire Gauge | 16-18 AWG | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 5,57600 Kč | 55,76 Kč |
| 25 | 4,87680 Kč | 121,92 Kč |
| 50 | 4,39000 Kč | 219,50 Kč |
| 100 | 3,95520 Kč | 395,52 Kč |
| 250 | 3,46712 Kč | 866,78 Kč |
| 500 | 3,16542 Kč | 1 582,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 2,88636 Kč | 3 175,00 Kč |
| 2 200 | 2,69107 Kč | 5 920,35 Kč |
| 3 300 | 2,59577 Kč | 8 566,04 Kč |
| 5 500 | 2,49286 Kč | 13 710,73 Kč |
| 7 700 | 2,43438 Kč | 18 744,73 Kč |
| 11 000 | 2,37956 Kč | 26 175,16 Kč |
| 27 500 | 2,26731 Kč | 62 351,03 Kč |
| 55 000 | 2,20438 Kč | 121 240,90 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |

