


ASM01W0164-1G16 | |
|---|---|
DigiKey Part Number | 1849-1163-2-ND - Tape & Reel (TR) 1849-1163-1-ND - Cut Tape (CT) 1849-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM01W0164-1G16 |
Description | CONN TERM WTB 18-26 AWG TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Alloy Terminal Connector 18-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | - | |
Insulation Diameter | - | |
Length - Overall | - | |
Wire Gauge | 18-26 AWG | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 4,79600 Kč | 119,90 Kč |
| 50 | 4,31720 Kč | 215,86 Kč |
| 100 | 3,89090 Kč | 389,09 Kč |
| 250 | 3,41008 Kč | 852,52 Kč |
| 500 | 3,11190 Kč | 1 555,95 Kč |
| 1 000 | 2,86581 Kč | 2 865,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,46353 Kč | 12 317,65 Kč |
| 10 000 | 2,34728 Kč | 23 472,80 Kč |
| 15 000 | 2,29147 Kč | 34 372,05 Kč |
| 25 000 | 2,23194 Kč | 55 798,50 Kč |
| 35 000 | 2,19841 Kč | 76 944,35 Kč |
| 50 000 | 2,16719 Kč | 108 359,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

