
AJT34L8813-011 | |
|---|---|
DigiKey Part Number | 1849-1100-ND |
Manufacturer | |
Manufacturer Product Number | AJT34L8813-011 |
Description | MODULAR JACK, 8/8, SHIELDED, RIG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 30,77500 Kč | 307,75 Kč |
| 25 | 28,85520 Kč | 721,38 Kč |
| 50 | 27,47020 Kč | 1 373,51 Kč |
| 100 | 26,15880 Kč | 2 615,88 Kč |
| 250 | 24,51988 Kč | 6 129,97 Kč |
| 500 | 23,34866 Kč | 11 674,33 Kč |
| 1 000 | 22,23427 Kč | 22 234,27 Kč |
| 2 500 | 20,84278 Kč | 52 106,95 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |


