



31349106 | |
|---|---|
DigiKey Part Number | 1849-1068-ND |
Manufacturer | |
Manufacturer Product Number | 31349106 |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-28 AWG |
Manufacturer METZ CONNECT USA Inc. | Wire Gauge or Range - mm² 0.08-2.5mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 6 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - UL 16 A | Insulation Height 0.610" (15.49mm) |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 71,12000 Kč | 711,20 Kč |
| 25 | 62,31360 Kč | 1 557,84 Kč |
| 50 | 56,83740 Kč | 2 841,87 Kč |
| 100 | 52,31440 Kč | 5 231,44 Kč |
| 300 | 46,85283 Kč | 14 055,85 Kč |
| 500 | 44,91178 Kč | 22 455,89 Kč |
| 1 000 | 42,96086 Kč | 42 960,86 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |


