



31007106 | |
|---|---|
DigiKey Part Number | 1849-1107-ND |
Manufacturer | |
Manufacturer Product Number | 31007106 |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug for Unshrouded Header | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Leaf Spring, Wire Guard | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.33-2.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M3 | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Wire Strip Length | - | |
Contact Material | Copper Beryllium | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.504" (12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,20000 Kč | 104,20 Kč |
| 10 | 74,03300 Kč | 740,33 Kč |
| 25 | 64,89280 Kč | 1 622,32 Kč |
| 50 | 59,20520 Kč | 2 960,26 Kč |
| 100 | 54,52160 Kč | 5 452,16 Kč |
| 250 | 49,67212 Kč | 12 418,03 Kč |
| 500 | 46,85940 Kč | 23 429,70 Kč |
| 1 000 | 44,64600 Kč | 44 646,00 Kč |
| 5 000 | 41,21552 Kč | 206 077,60 Kč |
| Unit Price without VAT: | 104,20000 Kč |
|---|---|
| Unit Price with VAT: | 126,08200 Kč |





