3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
31007103
31007103

31007103

DigiKey Part Number
1849-1108-ND
Manufacturer
Manufacturer Product Number
31007103
Description
TERM BLOCK PLUG 3POS 5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.33-2.5mm²
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Silver
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M3
Torque - Screw
0.79 Nm (7.0 Lb-In)
Wire Strip Length
-
Contact Material
Copper Beryllium
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.504" (12.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 345
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1040,84100 Kč408,41 Kč
2535,62960 Kč890,74 Kč
5032,32020 Kč1 616,01 Kč
10029,54420 Kč2 954,42 Kč
25026,63136 Kč6 657,84 Kč
50024,92084 Kč12 460,42 Kč
1 00023,56396 Kč23 563,96 Kč
5 00021,44156 Kč107 207,80 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč