31001103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31001103
31001103
31001103

31001103

DigiKey Part Number
1849-1347-ND
Manufacturer
Manufacturer Product Number
31001103
Description
SCREW TYPE, TERMINAL BLOCK, RIGH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
-
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Tin Plated
Screw Material - Plating
Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,05000 Kč25,05 Kč
1018,25000 Kč182,50 Kč
2515,89680 Kč397,42 Kč
5014,34340 Kč717,17 Kč
10013,01100 Kč1 301,10 Kč
25011,57836 Kč2 894,59 Kč
50010,72160 Kč5 360,80 Kč
1 00010,03306 Kč10 033,06 Kč
5 0008,94086 Kč44 704,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25,05000 Kč
Unit Price with VAT:30,31050 Kč